• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5231004 Weatherproof power strip 2x Black, Green Child safety

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

248 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX 2FACH GARDEN SOCKET IP44

  • 2 earthing contact socket outlets with protective capsIncreased touch protectionProtection class IP44

Our service for you

Technical specifications

  • Cable H07RN-F 3G1.5 mm²Weight: 635 gOperating and storage temperature -20 °C ~ 40 °C.
Product type

Weatherproof power strip

Outlets

2

Cable length

1.80 m

Used at

Indoors

Outdoors

Light bulb features

Child safety

Power rating (max.)

3680 W

Mounting type

Floor

Factory colour

Black

Green

Plug type

PG connector

Material

Plastic

Operating voltage

230 V AC

Length

125 mm

Width

65 mm

Height

375 mm

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615502 Sygonix SY-5231004 Weatherproof power strip 2x Black, Green Child safety

Warranty Terms

Warranty Terms 2615502 Sygonix SY-5231004 Weatherproof power strip 2x Black, Green Child safety

Description

Garden socket with 2 earthing contact socket outlets with protective cover and increased touch protection.

This text is machine translated.

Scope of delivery

  • Garden socket
  • User manual.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)