• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 35103 Weatherproof power strip 2x Stainless steel Child safety

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Energy Distributor Tokyo 2-way

  • With increased touch protection
  • Suitable for indoor and outdoor use

Technical specifications

  • IP 44
Product type

Weatherproof power strip

Outlets

2

Used at

Outdoors

Indoors

Light bulb features

Child safety

Power rating (max.)

3680 W

Mounting type

Free standing

Factory colour

Stainless steel

Plug type

None

Material

Stainless steel

Operating voltage

230 V

Length

118 mm

Width

130 mm

Height

320 mm

n.rel.

Dim. (add. text)

outer

Documents & Downloads

Datasheet

Datasheet 1562269 Heitronic 35103 Weatherproof power strip 2x Stainless steel Child safety

User & Safety Instructions

User & Safety Instructions 1562269 Heitronic 35103 Weatherproof power strip 2x Stainless steel Child safety

Description

The two-way power distributor Tokyo consists of weather-proof stainless steel (304/V2A). The integrated sockets are weather-protected by spring hinged lid.

This text is machine translated.

Scope of delivery

  • Energy distributor
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.97€ 63.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)