• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5598168 Distribution box 4x Green, Black Child safety, incl. 4-way power strip

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distributor box with 4-way socket strip

  • Ideal for adverse outdoor conditions
  • Rubber-sealed water-resistant in-/outlets
  • Includes a 4-way socket strip

Our service for you

Technical specifications

Product type

Distribution box

Outlets

4

Cable length

5.00 m

Used at

Outdoors

Light bulb features

Child safety

incl. 4-way power strip

Power rating (max.)

3680 W

Factory colour

Green

Black

Plug type

PG connector

Material

Plastic

Operating voltage

230 V AC

Length

390 mm

Width

228 mm

Height

138 mm

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799084 Sygonix SY-5598168 Distribution box 4x Green, Black Child safety, incl. 4-way power strip

Warranty Terms

Warranty Terms 2799084 Sygonix SY-5598168 Distribution box 4x Green, Black Child safety, incl. 4-way power strip

Description

Sygonix distribution box with 4-way socket strip, Ideal for outdoor use

This text is machine translated.

Features

  • Large capacity
  • Reliable locking mechanism with 2x latches
  • Interior cable retention clamps prevent the plugs from sliding or vibrating
  • In-/outlets for up to 5 cables with diameter:
  • 2x Ø 9.5mm - 12.4mm (nominal conductor cross-section: 1.0 - 2.5mm²)
  • 3x Ø 7.5mm - 10.5mm (nominal conductor cross-section: 0.75- 1.5mm²)
  • With mounting holes
  • IP54 weatherproof
  • Includes a 4-way socket strip:
  • 4x protective contact sockets with protective cover
  • Enhanced protection against accidental contact
  • IP44 weatherproof

Scope of delivery

  • Weatherproof cable protection box
  • 4-way socket strip
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)