• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6661434 Wall fan 50 W (Ø x H) 45 cm x 45.5 cm Black incl. remote control, Oscillating, Timer, Swivelling

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix wall fan 50 W, including remote control

  • 40cm (16"") Wall Fan
  • Adjustable tilt fan head
  • Metal material
  • 5 PP blade
  • 3 fans speed (Low / Medium / High)
  • Fixed round based
  • Remote control
  • Timer function
  • Oscillation function
  • Modes: Normal / Natural / Sleep

Our service for you

Technical specifications

Product type

Wall fan

Operating voltage

230 V AC

Switching stages

3

(Ø)

45 cm

50 W

Air flow rate

96.52 m³/min

Noise emission

63.73 dBa

Grid diameter

45 cm

Wing colour

Black

Case colour

Black

Fan features

incl. remote control

Oscillating

Timer

Swivelling

Dim

(Ø x H) 45 cm x 45.5 cm

Weight

3.7 kg

n.rel.

Rotor blades

5

Volume

63.73 dBa

Speed levels

3

Material

Metal

PP

Height

45.5 cm

Depth

34.5 cm

Service value

2.04 (m³/min)/W

Height-adjustable

No

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330717 Sygonix SY-6661434 Wall fan 50 W (Ø x H) 45 cm x 45.5 cm Black incl. remote control, Oscillating, Timer, Swivelling

Warranty Terms

Warranty Terms 3330717 Sygonix SY-6661434 Wall fan 50 W (Ø x H) 45 cm x 45.5 cm Black incl. remote control, Oscillating, Timer, Swivelling

Description


Effective air circulation
Whether the warm heating air is to be evenly distributed in winter or a cool breeze is required in summer: With a 40 cm diameter and a powerful 50-watt motor, the Sygonix SY-6661434 wall fan provides fresh wind in warehouses, workshops and offices.
Flexible and remote control
The three rotor blades made of sturdy PP plastic circulate in three different speed stages. The fan head can be tilted for the optimal wind direction and oscillation can be activated for better air distribution. Thanks to the timer the Sygonix wall fan can become active before the employees arrive and provide for an optimum room air.
Supplied with accessories
The fan is equipped with a stable round socket for wall mounting. The corresponding mounting material is included in the delivery as well as the remote control (2 x AAA-batteries not included) and the instructions for use.

This text is machine translated.

Features

  • Indoor used
  • Drum design
  • Aluminium motor

Scope of delivery

  • Main Unit
  • Front Grill
  • Blade Nut
  • Blade
  • Back Grill
  • Body
  • Remote control (2 x AAA battery is not included)
  • 4 screws
  • 8 short screws
  • Manual

Hints

2 x AAA batteries (not included).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)