• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Watch winder 1 clock

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sygonix Watch winder for 1 watch, black

  • Three rotation settings
  • Four turns-per-day modes
  • Elegant touch panel

Technical specifications

  • TPD: 650, 50 clock rotations (7 minutes), 104 minutes pause, then repeat
  • TPD: 900, 50 clock rotations (7 minutes), 73 minutes pause afterwards repeat
  • TPD: 1200, 50 clock rotations (7 minutes), 53 minutes pause afterwards repeat
  • TPD: 1500, 50 clock rotations (7 minutes), 41 minutes pause afterwards repeat
Product type

Watch winder

Dim

(W x H x D) 119 x 157 x 123 mm

Weight

380 g

Suitable for

1 clock

Width

119 mm

Height

157 mm

Depth

123 mm

Power supply

100 - 240 V (via PSU), included

Clock/watch features

4 time settings

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301560 Sygonix Watch winder 1 clock

Conformity certificate

Conformity certificate 2301560 Sygonix Watch winder 1 clock

Description

Watch winders gently move automatic watches to keep them working. An automatic watch needs to be moved to prevent them from stopping. Watch winders take care of this whenever you are not wearing your watch.

Features

  • One watch holder
  • Three rotation settings: clockwise, counter-clockwise and bi-directional
  • Four TPD modes:
  • TPD: 650, rotate 50 turns (7 minutes), pause 104 minutes and then repeat
  • TPD: 900, rotate 50 turns (7 minutes), pause 73 minutes and then repeat
  • TPD: 1200, rotate 50 turns (7 minutes), pause 53 minutes and then repeat
  • TPD: 1500, rotate 50 turns (7 minutes), pause 41 minutes and then repeat
  • With acrylic front protection cover
  • Material: plastic

Scope of delivery

  • Watch winder
  • Power supply
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.