• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Funk-Thermometer INFO Wireless thermometer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio thermometer INFO 30.3065.02

  • Room climate with temperature and humidity
  • Permanent display of the highest and lowest values
  • Additional Max.-Min. Memory for daily values
  • Particularly accurate with Swiss precision sensor

Technical specifications

  • Particularly accurate with Swiss precision sensor
Reading range - indoor temperature

-10 60 °C

Product type

Wireless thermometer

Signal type

433 MHz wireless

Reading range - outdoor temperature

-40 - +60 °C

Functions

Inside temperature

Outside temperature

Inside RH

Max/min readings

Indoor humidity

10 | 99 %

Display

Digital

80 m

Station power supply

AA battery (1x), please order separately

Sensor power supply

AA battery (1x), please order separately

Content

1 pc(s)

Hub dimensions

77 x 22 x 86 mm

Weight (transmitter)

34 g

Weight (station)

70 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999133 TFA Dostmann Funk-Thermometer INFO Wireless thermometer

User & Safety Instructions 1999133 TFA Dostmann Funk-Thermometer INFO Wireless thermometer

Description

Monitor the outdoor temperature and indoor climate at the same time with the functional INFO radio thermometer from TFA. The outdoor temperature on site is determined via the radio transmitter and displayed directly on the clear display. You also have a view of the room temperature and humidity and can regulate the room climate through targeted heating and ventilation. In this way you create a pleasant and healthy living climate, avoid mold formation and even save heating costs. The daily highest and lowest values are permanently displayed and automatically reset after 24 hours; an additional memory with manual reset allows the monitoring of the peak values over a self-selected period. The device is equipped with a Swiss precision sensor and measures the humidity values particularly accurately.

This text is machine translated.

Features

  • Wireless transmission of the outdoor temperature via transmitter (max. 80 m)
  • Display of indoor temperature and air humidity
  • Permanent display of the highest and lowest values with manual reset
  • Additional maximum-min memory with automatic reset after 24 hours
  • Swiss precision sensor: Humidity ± 3% (35 … 75%)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)