
Number
Synology rack station RS 1619 XS+
Highlights & Details
- Powerful 1 HE-NAS for growing businesses, equipped with quad-core CPU with AES-NI and 8GB DDR4 ECC UDIMM (expandable up to 64 GB)
- Integrated M.2 SATA SSDS/NVMe-On spaces for SSD system cache
- Excellent performance with sequential build read throughput of 1.523 MB/s and 162.097 iSCSI random read IOPS
- Optional Support for 10 GbENetzwerkkarten
- Scales to 16 drives with Synology RX 1217/RX 1217 RP
- Complete Virtualization Solution with Synology Virtual Machine Manager
Technical specifications
- Product type
NAS server casing
- Series
RackStation RS1619xs+
- Capacity (max.)
108 TB
- No. of hard disk bays
4 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Intel Xeon quad-core 2,2GHz D -1527, Turbo up to 2.7 GHz
8 GB
- RAM / Max. upgrade
64 GB
- Storage media features
2x M2 slot
- Interfaces
USB A (USB 3.2 1st gen)
PC extension slot
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
2 x
- No. of Gigabit LANs
4 x
- RAID
Yes
- RAID levels
0
1
5
6
10
F1
JBOD
Basic
- Cloud
Yes
- DLNA
No
- No. of shared folders (max.)
512
- No. of simultaneous connections (max.)
1800
- No. of domain-specific user groups (max.)
512
- No. of IP cameras (max.)
75
- External HDD file system
Btrfs
EXT3
EXT4
FAT
NTFS
HFST
- Internal HDD file system
Btrfs
EXT4
- Air vent
Active
- Power supply (LOV)
mains-powered (redundant)
- Width
430.5 mm
- Height
44 mm
- Depth
483.6 mm
- Weight
8.16 kg
- Dim
(W x H x D) 430.5 x 44 x 483.6 mm
- Access via mobile devices
Download
App
Browser
Upload
- Supported mobile OS
Android™
Apple iOS®
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1883289 Synology RackStation RS1619xs+ NAS server casing 4 Bay 2x M2 slot RS1619XS+
Description
Powerful and compact 1U NAS-solution
The Synology RS 1619 XS+ is a 1U Rackmount NAS with quad-core processor, 8 GB DDR4 RAM (expandable up to 64 GB) and four gigabit LAN ports. With an optional 10GbE network card provides RS 1619 XS + in a RAID 5 configuration
Sequential Read throughput of over 1.523 MB/s and 162.097 iSCSI random read IOPS.
The RS 1619 XS+ is equipped with two integrated M.2 SSD-slots and allows the creation of a fast system cache with M.2 SATA SSDs without the need for internal 2280 NVMe/3.5" slots are occupied. The RS 1619 XS + also offers maximum flexibility and simple scalability to up to 16 drives by connecting a synology expansion unit RX 1217/RX 1217 RP. In this way, the storage capacity with minimal effort to suit your needs.
Applications for companies
With the innovative Synology DiskStation Manager (DSM) offers the RS 1619 XS + a full range of applications, specially designed for use in companies:
Windows ® AD and LDAP allow easy integration with existing directory services of a company.
Windows ACL support enables fine-grained access control and efficient permission settings so that the RS 1619 XS+ can be integrated seamlessly into the existing infrastructure.
The access to Internet files is through the encrypted FTP-Server and the web-based File Explorer, die Synology File Station is simplified. HTTPS, Firewall and the automatic IP blocking guarantee that the exchange of files via the Internet is protected with a high degree of security.
Via Application Permissions, the access to applications and packages on the basis of individual accounts, groups of users or IP addresses.
The next generation of btrfs: Storage Efficiency
The RS 1619 XS+ has the btrfs-dateisystem and thus represents state-of-the-art storage technologies to cope with the administrative tasks of modern business ready:
Advanced Snapshot technology with adjustable data backup schedule allows backup shared folder in a up to 5-minute interval, without excessive system resources.
The Data Recovery at file and folder level is very convenient and saves time, if only specific files or folders to be restored.
A flexible folder sharing and user quota system offers comprehensive quotas control for all user accounts and shared folder.
File self-repair: The Btrfs-Dateisystem can be mirrored metadata automatically detect damaged files and data using the supported RAID volumes, including RAID 1, 5, 6 and 10, restore.
The topmoderner and specially for IT administrators developed iSCSI service offers advanced LUN and ultra-fast creation of snapshots, restore, and clone.
Virtual Machine Manager
The RS 1619 XS+ was developed for virtualization. With Virtual Machine Manager, you can create new software in sandbox environments test computer your customers isolate and the flexibility of your server.
Virtual DSM offers a similar intuitive user experience, such as Disk Station Manager and is characterised by robust functions as a reliable storage solution.
There are different operating systems supported so that you in just a few steps Windows, Linux and Virtual DSM on your Synology NAS can be performed.
Snapshots for virtual machines is a Virtual Machine Manager provided snapshot technology that allows you to a virtual machine within seconds perfect clone and restore.
Live migration allows you to smooth migration of virtual DSM instances between different Synology NAS.
Thanks to flexible management of IT resources, you can hardware resources, computing power, storage space or network interfaces to different virtual machines across assign.
Multi-tenant environments allow you to create multiple isolated virtual machines for ancillary business units or departments.
Synology iSCSI storage offers full support for most of the virtualization solutions and an easy management interface, in order to increase the work efficiency.
A powerful solution for cooperation
Use the Collaboration Suite on your Synology NAS to your private cloud set up and to improve collaboration and productivity of your teams.
With Synology drive using a single portal on data on the Synology NAS access and synchronize data across platforms, so that you can access it from anywhere. Install the Online Editor Synology Office and work with other together in document, spreadsheet and slides.
With Synology Mail Plus, you can take a private and reliable E-mail server with high availability design in your company set up and your employees an intuitive web-based client to provide e-mails easily manage and increase productivity.
With Synology Calendar, you can use the schedules of teams and the everyday tasks can easily manage. Appointment information can also be synchronized with your CalDAV clients, so that you can control your schedules at any time and anywhere.
Synology Chat is a web-based application, with which you can start immediately and secure conversations. Also optimizes the communication in companies with powerful functions for information management and interaction.
Reliability, Availability and Disaster Recovery
The reliability of IT systems is of crucial importance for businesses everywhere. The RS 1619 XS + secures this reliability with comprehensive functions for availability and redundancy:
Synology High Availability provides a seamless transition between cluster servers with minimal impact on applications securely and ensures that your services are accessible even in unexpected emergencies.
Snapshot replication offers plan bears, almost immediate data protection and ensures that business documents in shared folders, virtual machines in iSCSI LUNs or docked application data securely and also in case of a catastrophe are available.
Redundant Power Supplies, system fan and network connections with failover support, the continuous availability of services.
The extremely reliable system design with a CPU cooling body without fans and passive cooling technology prevents a single point of failure.
DDR4 ECC U-DIMM reduces the power consumption and has an error detection and correction functions during data transfer.
This text is machine translated.
Scope of delivery
- RS 1619 XS + main unit
- Accessory kit
- 2x power cord
- Quick installation guide
System requirements
- Windows 7 or higher
- Mac OS X ® 10.11 or higher.





