• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

System connectors FLKM 16-PA-S300/MINI-MCR 2314749 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC front panel card

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Manufacturer part #

2314749

Type

FLKM 16-PA-S300/MINI-MCR

Content

1 pc(s)

Connector (control)

Screws

Connector (field)

IDC-FLK pin strip

Suitable for

Siemens SIMATIC® S7-300

Series

Varioface-FLKM-PA

Features

Any orientation

Cross section (flexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Number of pins

14

Max. temperature

+60 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 717439 System connectors FLKM 16-PA-S300/MINI-MCR 2314749 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 717439 System connectors FLKM 16-PA-S300/MINI-MCR 2314749 Phoenix Contact

Description

VARIOFACE front adapter, for SIMATIC^® S7-300, only in connection with MINI MCR-SL-V8-FLK 16-A. Connectable cards: 331-7KF02-0AB0, 331-7KB02-0AB0 und 331-7TF0-0AB01.

More interesting products

(*All information is plus legal VAT)