User & Safety Instructions 468313 SZ 120-450-G-clamp Wolfcraft 3621000 Span width (max.):450 mm
Features
The classic in the new functional design ergonomic, with versatile applications - up-to-date as ever. Handle with ergonomic shape and non-slip grip conditions - thus optimum power implementation of zinc-spindle with TrapezgewindeFur optimum power transfer especially convenient for gluing: New Tension Arm rest on the top of the tension arm geometry offers plans as well as offset by 90° on its back - another special use does not slip or automatic release: ridged edges, create a secure locking no bending of the clamping rail even with large spans through high-quality, galvanized hollow profile rails.
Hints
This text is machine translated.
Description
Features
The classic in the new functional design ergonomic, with versatile applications - up-to-date as ever. Handle with ergonomic shape and non-slip grip conditions - thus optimum power implementation of zinc-spindle with TrapezgewindeFur optimum power transfer especially convenient for gluing: New Tension Arm rest on the top of the tension arm geometry offers plans as well as offset by 90° on its back - another special use does not slip or automatic release: ridged edges, create a secure locking no bending of the clamping rail even with large spans through high-quality, galvanized hollow profile rails.