• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3612000 Clamp Span width (max.):450 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Jaw breadth: 80 mm
  • clamping area: 450 mm
Product type

Clamp

Span width (max.)

450 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468310 Wolfcraft 3612000 Clamp Span width (max.):450 mm

Description

Features

  • The classic in the new functional design ergonomic, with versatile applications - up-to-date as ever. Handle with ergonomic shape and non-slip grip conditions - thus optimum power implementation of zinc-spindle with TrapezgewindeFur optimum power transfer especially convenient for gluing: New Tension Arm rest on the top of the tension arm geometry offers plans as well as offset by 90° on its back - another special use does not slip or automatic release: ridged edges, create a secure locking no bending of the clamping rail even with large spans through high-quality, galvanized hollow profile rails.

Hints

This text is machine translated.