• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SZ 120-700-G-clamp Wolfcraft 3622000 Span width (max.):700 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SZ 120-700-G-clamp

Our service for you

Technical specifications

  • Jaw breadth: 120 mm
  • clamping area: 700 mm
Span width (max.)

700 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468314 SZ 120-700-G-clamp Wolfcraft 3622000 Span width (max.):700 mm

Description

Features

  • The classic in the new functional design ergonomic, with versatile applications - up-to-date as ever. Handle with ergonomic shape and non-slip grip conditions - thus optimum power implementation of zinc-spindle with TrapezgewindeFur optimum power transfer especially convenient for gluing: New Tension Arm rest on the top of the tension arm geometry offers plans as well as offset by 90° on its back - another special use does not slip or automatic release: ridged edges, create a secure locking no bending of the clamping rail even with large spans through high-quality, galvanized hollow profile rails.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)