• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30332 Set SPS 250/6 Solar pump set incl. battery, incl. lighting

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar pond pump set SPS 250/6

  • Max. pumping height 1.2 m
  • Max. flow rate 250 l/h

Technical specifications

  • Unit: dim. (L x B) 340 x 210 mm
  • Pump: Fountain height: 60 cm
  • Flow rate: 115 - 250 l/h
  • With battery house 6V/4Ah
Product type

Solar pump set

Features

incl. battery

incl. lighting

Max. delivery head

1.1 m

Max. feed rate

250 l/h

Operating voltage

4.5 V

Spout height

60 cm

Cable length

5.00 m

Module nominal power

3 Wp

Documents & Downloads

Datasheet

Datasheet 1176307 T.I.P. - Technische Industrie Produkte 30332 Set SPS 250/6 Solar pump set incl. battery, incl. lighting

User & Safety Instructions

User & Safety Instructions 1176307 T.I.P. - Technische Industrie Produkte 30332 Set SPS 250/6 Solar pump set incl. battery, incl. lighting

Warranty Terms

Warranty Terms 1176307 T.I.P. - Technische Industrie Produkte 30332 Set SPS 250/6 Solar pump set incl. battery, incl. lighting

Description

The modern, energy-saving way an attractive water play in the garden. Due to the high-quality solar panel, the high capacity 4-ah-sufficiently recharged in order to even in the dark by automatically prospective LED ring light illuminated water game to enjoy. The lead-acid battery disappears safely and weather-protected in a plastic housing. For the adjustable pump is a multi-piece fountain accessories for various water games included.

This text is machine translated.

Scope of delivery

  • 1x solar module + ground spike
  • 1x submersible pump + cable (5 m)
  • Multi-part ascending pipes and nozzles set
  • "Battery House" incl. lead-acid rechargeable battery
  • LED lighting ring
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.