• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tadiran Batteries TL 2450 P Non-standard battery 1/10 C Pin Lithium 3.6 V 550 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tadiran Batteries TL 2450 P Non-standard battery 1/10 C Pin Lithium 3.6 V 550 mAh 1 pc(s)

  • 24mm x mm (diameter x length)
  • -55 to +85 °C temperature range

Technical specifications

  • Temperature range: -55 - +85 °C
  • Pins height: 5mm
  • Pin spacing 7.62 mm
Size

1/10 C

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

550 mAh

Special-purpose battery features

Pin

Height

5.6 mm

(Ø)

24 mm

Weight

8.8 g

Content

1 pc(s)

Type

TL 2450 P

Rechargeable

No

Dim

(Ø x H) 24 mm x 5.6 mm

Temperature range

-55 to +85 °C

Documents & Downloads

Datasheet

Datasheet 1587474 Tadiran Batteries TL 2450 P Non-standard battery 1/10 C Pin Lithium 3.6 V 550 mAh 1 pc(s)

Information

Test Summary Report 1587474 Tadiran Batteries TL 2450 P Non-standard battery 1/10 C Pin Lithium 3.6 V 550 mAh 1 pc(s)

Security datasheet

Security datasheet 1587474 Tadiran Batteries TL 2450 P Non-standard battery 1/10 C Pin Lithium 3.6 V 550 mAh 1 pc(s)

Description

The TL 2450 P from Tadiran Batteries is a 1/10 C size high capacity lithium cell with a capacity of 550mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.

Features

  • Higher temperature range
  • Minimal self-discharge
  • Shelf life: 10 years.
  • High reliability

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)