• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Rectifier 500 mA RSFJL SubSMA Single Tape

Packaging type
Tape
Product type
Rectifier
Enclosure
SubSMA
U(RRM)
600 V
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Multiple: 200
Total (€ 0.08 / piece)
€ 16.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

Packaging type

Tape

Type

RSFJL

Product type

Rectifier

Enclosure

SubSMA

Manufacturer

Taiwan Semiconductor

U(RRM)

600 V

Configuration (diode)

Single

Forward current I(F)

500 mA

Forward voltage U(F)

1.3 V

Reverse leakage current I(r)

5 nA

Reverse recovery time T(rr)

250 ns

Series

RSF_L

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

PCB mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017558 Taiwan Semiconductor Rectifier 500 mA RSFJL SubSMA Single Tape

User & Safety Instructions

User & Safety Instructions 3017558 Taiwan Semiconductor Rectifier 500 mA RSFJL SubSMA Single Tape

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)