• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky diode MBR1660 TO 220AC Single Tube

Packaging type
Tube
Product type
Schottky diode
Enclosure
TO 220AC
Forward current I(F)
16 mA
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4050 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 0.58 / piece)
€ 0.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCHOTTKY 60V 16A TO220AC

Our service for you

Technical specifications

Packaging type

Tube

Type

MBR1660

Product type

Schottky diode

Enclosure

TO 220AC

Manufacturer

Taiwan Semiconductor

Forward current I(F)

16 mA

Reverse leakage current I(r)

500 nA

Configuration (diode)

Single

Series

MBR_

Forward voltage U(F)

0.75 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Content

1 pc(s)

U(RRM)

60 V

Documents & Downloads

Datasheet

Datasheet 2993146 Taiwan Semiconductor Schottky diode MBR1660 TO 220AC Single Tube

User & Safety Instructions

User & Safety Instructions 2993146 Taiwan Semiconductor Schottky diode MBR1660 TO 220AC Single Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)