• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky diode MBR3045PT TO 247AD Array - 2 x 2 Tube

Packaging type
Tube
Product type
Schottky diode
Enclosure
TO 247AD
Forward current I(F)
30 mA
Configuration (diode)
Array - 2 x 2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Schottky diode

Our service for you

Technical specifications

Packaging type

Tube

Type

MBR3045PT

Product type

Schottky diode

Enclosure

TO 247AD

Manufacturer

Taiwan Semiconductor

Forward current I(F)

30 mA

Reverse leakage current I(r)

1 nA

Configuration (diode)

Array - 2 x 2

Series

MBR_

Forward voltage U(F)

0.82 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Content

1 pc(s)

U(RRM)

45 V

Documents & Downloads

Datasheet

Datasheet 2994809 Taiwan Semiconductor Schottky diode MBR3045PT TO 247AD Array - 2 x 2 Tube

User & Safety Instructions

User & Safety Instructions 2994809 Taiwan Semiconductor Schottky diode MBR3045PT TO 247AD Array - 2 x 2 Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)