• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky diode MBRF20H100CT Array - 2 x 2 Tube

Packaging type
Tube
Product type
Schottky diode
Forward current I(F)
20 mA
Configuration (diode)
Array - 2 x 2
Forward voltage U(F)
0.85 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky 100V 20A (2x10) ITO220AB

Our service for you

Technical specifications

Packaging type

Tube

Type

MBRF20H100CT

Product type

Schottky diode

Manufacturer

Taiwan Semiconductor

Forward current I(F)

20 mA

Reverse leakage current I(r)

5 nA

Configuration (diode)

Array - 2 x 2

Series

MBRF_CT

Forward voltage U(F)

0.85 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

175 °C

Mounting type

PCB mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3016923 Taiwan Semiconductor Schottky diode MBRF20H100CT Array - 2 x 2 Tube

User & Safety Instructions

User & Safety Instructions 3016923 Taiwan Semiconductor Schottky diode MBRF20H100CT Array - 2 x 2 Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)