• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky diode SS24M Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Forward current I(F)
2 mA
Configuration (diode)
Single
Forward voltage U(F)
0.6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

9000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.18 / piece)
€ 18.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

SS24M

Product type

Schottky diode

Manufacturer

Taiwan Semiconductor

Forward current I(F)

2 mA

Reverse leakage current I(r)

150 nA

Configuration (diode)

Single

Series

SS2_M

Forward voltage U(F)

0.6 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

PCB mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3017211 Taiwan Semiconductor Schottky diode SS24M Single Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3017211 Taiwan Semiconductor Schottky diode SS24M Single Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)