• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky diode SS36 Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Forward current I(F)
3 mA
Configuration (diode)
Single
Forward voltage U(F)
0.75 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

SS36

Product type

Schottky diode

Manufacturer

Taiwan Semiconductor

Forward current I(F)

3 mA

Reverse leakage current I(r)

500 nA

Configuration (diode)

Single

Series

SS3_

Forward voltage U(F)

0.75 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

PCB mount

RoHS-compliant

Yes

Content

1 pc(s)

U(RRM)

60 V

Documents & Downloads

Datasheet

Datasheet 2994289 Taiwan Semiconductor Schottky diode SS36 Single Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2994289 Taiwan Semiconductor Schottky diode SS36 Single Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)