
Taiwan Semiconductor TS2937CP50 ROG PMIC - LDO voltage regulator TO 252 3 Tape on Full reel
EAN:
Part number:
Item no:

Image similar
Packaging type
Tape on Full reel
Product type
PMIC - LDO voltage regulator
Enclosure
TO 252 3
Mounting type
PCB mount
Type
TS2937CP50 ROG
Datasheet (PDF)
Number
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
LDO-U-REG +5.0V 0.5A TO252
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
TS2937CP50 ROG
- Product type
PMIC - LDO voltage regulator
- Enclosure
TO 252 3
- Manufacturer
Taiwan Semiconductor
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
125 °C
- Mounting type
PCB mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Series
TS29_
Documents & Downloads
Datasheet
Datasheet 2994556 Taiwan Semiconductor TS2937CP50 ROG PMIC - LDO voltage regulator TO 252 3 Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2994556 Taiwan Semiconductor TS2937CP50 ROG PMIC - LDO voltage regulator TO 252 3 Tape on Full reel
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























