• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Zener diode BZT52C16 RHG Tape on Full reel

Packaging type
Tape on Full reel
Product type
Zener diode
Forward voltage U(F)
1.00 V
Mounting type
PCB mount
Type
BZT52C16 RHG
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

3000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD-Z-DIODE 0.5W 16V SOD123F

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

BZT52C16 RHG

Product type

Zener diode

Manufacturer

Taiwan Semiconductor

Forward voltage U(F)

1.00 V

Operating temperature (min.)

-65 °C

Operating temperature (max.)

150 °C

Mounting type

PCB mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017206 Taiwan Semiconductor Zener diode BZT52C16 RHG Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3017206 Taiwan Semiconductor Zener diode BZT52C16 RHG Tape on Full reel

What kind of Zener Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)