• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Takamisawa FTR-B4CA4.5Z PCB relay 4.5 V DC 2 A 2 change-overs 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
4.5 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal relay FTR-B4, THT

Our service for you

Technical specifications

Product type

PCB relay

Type

FTR-B4CA4.5Z

Coil nominal voltage

4.5 V DC

Min. pick-up voltage

3.38 V DC

Max. pick-up voltage

10.58 V DC

Control mode

monostable, 1 coil

Resistance (coil)

145 Ω

Contact type

2 change-overs

Contact material

AgNi+Au

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

2 A

Max. switching capacity

30 W

62.5 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

10.6 mm

Width

5.7 mm

Height

9 mm

Dim

(L x W x H) 10.6 x 5.7 x 9 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 629467 Takamisawa FTR-B4CA4.5Z PCB relay 4.5 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 629467 Takamisawa FTR-B4CA4.5Z PCB relay 4.5 V DC 2 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)