• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Takamisawa FTR-F1 CD 024 PCB relay 24 V DC 5 A 2 change-overs 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
300 V DC
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature-high-current relay, FTR-F1 series

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

PCB relay

Type

FTR-F1 CD 024

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1440 Ω

Contact type

2 change-overs

Contact material

Gold plated silver alloy

Switching voltage (max.)

300 V DC

400 V AC

Switching current (max.)

5 A

Max. switching capacity

120 W

1250 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Response time

15 ms

Fall time

5 ms

Min. temperature

-40 °C

Max. temperature

+75 °C

Length

29 mm

Width

16.5 mm

Height

16.5 mm

Dim

(L x W x H) 29 x 16.5 x 16.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

400 mW

Insulation resistance

(500 V/DC) ≥ 1000 MΩ

Nominal voltage (details)

24 V DC

Test voltage

(1 min) 5000 V AC

Switching capacity

125 VA

Switching voltage


5 V/DC / 300 V/DC/400 V DC

Switching current


5 A

Type

Relay FTR-F1 CD 024

Contact resistance

(At 1 A/6 V/DC) new condition 100 mΩ

Documents & Downloads

Datasheet

Datasheet 503012 Takamisawa FTR-F1 CD 024 PCB relay 24 V DC 5 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503012 Takamisawa FTR-F1 CD 024 PCB relay 24 V DC 5 A 2 change-overs 1 pc(s)

Description

Hints

Sealed to IP 67

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)