• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Takamisawa NY-05W-K-IE PCB relay 5 V DC 5 A 1 maker 1 pc(s)

1/3
Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
125 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

307 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Narrow miniature relay, NY series

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

  • Insulation coil/contact 3600 VAC 1 min
  • Contact resistance (at 1 A/6 V) 30
  • Drop off time 5 ms
  • Nominal load: A 30 V/DC/250 V/A
  • Approvals VDE, UL, CSA
Product type

PCB relay

Type

NY-05W-K-IE

Coil nominal voltage

5 V DC

Min. pick-up voltage

3.4 V DC

Max. pick-up voltage

6.5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

208 Ω

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

125 V DC

250 V AC

Switching current (max.)

5 A

Max. switching capacity

90 W

750 VA

Connection

Solder pins

Response time

10 ms

Fall time

5 ms

Min. temperature

-40 °C

Max. temperature

+90 °C

Length

20.1 mm

Width

5 mm

Height

17.5 mm

Dim

(L x W x H) 20.1 x 5 x 17.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Insulation resistance

(500 V/DC) > 500 MΩ

Nominal voltage (details)

5 V

Switching capacity

750 VA/90 W

Ambient temperature

-40 - +90 °C

Contact resistance

(at 1 A/6 V) ≤ 30 mΩ

Documents & Downloads

Datasheet

Datasheet 502047 Takamisawa NY-05W-K-IE PCB relay 5 V DC 5 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 502047 Takamisawa NY-05W-K-IE PCB relay 5 V DC 5 A 1 maker 1 pc(s)

Description

Short, slim design, wash-proof by default (IP67)

Hints

Approvals VDE, UL, CSA

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)