• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema CAV-1,2-10 CAV Common mode chokes Common mode CAV 10 mH 1.2 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Common mode chokes
Inductance (L)
10 mH
Max. temperature
125 °C
Features
Common mode
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Vertical
  • Nominal resistance 285 mOhm
  • Structure: Partly cast
  • Number of windings: 2
  • Two separate windings for low capacitive resistance
  • Pin dimension: 0.6X0,88mm
Packaging type

Piece

Product type

Common mode chokes

Features

Common mode

Type

CAV

Inductance (L)

10 mH

Tolerance ±

0.3 %

Nominal voltage

250 V AC

Nominal current

1.2 A

Length

23 mm

Width

15.5 mm

Height

25 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Content

1 pc(s)

Dim

(L x W x H) 23 x 15.5 x 25 mm

RoHS-compliant

Yes

Type

CAV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357602 Talema CAV-1,2-10 CAV Common mode chokes Common mode CAV 10 mH 1.2 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3357602 Talema CAV-1,2-10 CAV Common mode chokes Common mode CAV 10 mH 1.2 A 1 pc(s) Piece

What kind of Coils & Chokes are you looking for?