• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 1:14 HGV Tyres 30 mm Road Tread 1 Pair

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Pair available
14-day return policy included

Highlights & Details

1:14 Truck tires (2) hard 30 mm

  • 1 pair
  • This text is machine translated.

Technical specifications

Product type

Tyres

Scale

1:14

Tyre Ø

85.5 mm

Content

1 Pair

Suitable for

HGV

Tyre type/tread

Road Tread

Tyre width

30 mm

Tyre inside diameter

44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1040429 Tamiya 1:14 HGV Tyres 30 mm Road Tread 1 Pair

Description

Scope of delivery

  • 2 truck tires.

More interesting products

(*All information is plus legal VAT)