• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Veroma 1:16 HGV Tyres 20 mm Off road 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tyres

Scale

1:16

Tyre Ø

73

Content

2 pc(s)

Suitable for

HGV

Tyre type/tread

Off road

Tyre width

20 mm

Tyre inside diameter

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110956 Veroma 1:16 HGV Tyres 20 mm Off road 2 pc(s)

Description

Features

  • Hollow-section tires
  • Profile depth 2 mm
  • With labeling
  • Suitable for all Eurorims, but also robbe and WEDICO
  • This text is machine translated.

Scope of delivery

  • 2x tires

More interesting products

(*All information is plus legal VAT)