• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 1:14 HGV Tyres 25 mm Off road 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tyres

Scale

1:14

Tyre Ø

83 mm

Content

2 pc(s)

Suitable for

HGV

Tyre type/tread

Off road

Tyre width

25 mm

Tyre inside diameter

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545389 Thicon Models 1:14 HGV Tyres 25 mm Off road 2 pc(s)

Description

Tires with very coarse profile for TAMIYA models and TTM rims.

This text is machine translated.

Scope of delivery

  • 2 tires with inserts.

More interesting products

(*All information is plus legal VAT)