• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 51336 1:10 Car body Porsche 911 GT3 Cup VIP 190 mm Unpainted, uncut

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car body

Dim
Scale

1:10

Width

190 mm

Type

Porsche 911 GT3 Cup VIP

Body type

Unpainted, uncut

Description

TAMIYA polycarbonate bodies are extremely robust and survive thanks to their flexibility without any problem light accidents without damage. For the hard racing use, it is recommended to reinforce Fiber adhesive tape from the inside corners with the body. So you can also experience increasingly violent accidents damages survived.
Uncoated bodies can be perfectly with TAMIYA PS-color painting. Thanks to the huge color and accessories selection can be used to create individual designs can be realized.

This text is machine translated.

Scope of delivery

  • Body
  • Detail kit
  • Sticker
  • User manual.