• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 51401 1:10 Car body Lancia Delta HF Integrale 186 mm Unpainted, uncut

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Car body

Scale

1:10

Width

186 mm

Type

Lancia Stratos HF 037

Body type

Unpainted, uncut

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666511 Tamiya 51401 1:10 Car body Lancia Delta HF Integrale 186 mm Unpainted, uncut

Description

TAMIYA polycarbonate bodies are extremely robust and survive thanks to their flexibility without any problem light accidents without damage. For the hard racing use, it is recommended to reinforce Fiber adhesive tape from the inside corners with the body. So you can also experience increasingly violent accidents damages survived.
Uncoated bodies can be perfectly with TAMIYA PS-color painting. Thanks to the huge color and accessories selection can be used to create individual designs can be realized.

This text is machine translated.

Scope of delivery

  • Body
  • Detail kit
  • Sticker
  • User manual.

More interesting products

(*All information is plus legal VAT)