• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 51653 1:10 Car body Audi V8 Tourenwagen Unpainted

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Car kit Audi V8 touring car

  • 1:10 body kit, kit of the Audi V8
  • Unpainted
  • Transparent polycarbonate
  • This text is machine translated.
  • 'Scale 1:10' is written in black on a white background.

Technical specifications

Product type

Car body

Scale

1:10

Wheelbase

257 mm

Body type

Unpainted

Model

Audi V8 touring car

Wheelbase

257 mm

Intended use

Spare part

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358321 Tamiya 51653 1:10 Car body Audi V8 Tourenwagen Unpainted

Description

Features

  • Includes masking film for the windows
  • Sticker for the construction of the version Auto No. 45 Frank Biela 1991
  • Compatible for all touring car chassis with 257 mm wheel base.

System requirements

  • Tamiya PS colors for polycarbonate bodies are required for painting.

More interesting products

(*All information is plus legal VAT)