• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 53957 N/A 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-function unit MFC-02 High Lift

  • 9 different light effects
  • 24 sound effects
  • Vibration effect

Technical specifications

Product type

Multi-function control unit

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1197391 Tamiya 53957 N/A 1 Set

Description

The multi-function unit MFC-02 turns your Ford F-350 (N° 58372) is a high-tech model. Auditory, visual, and vibration effects - like the real role model can be simulated with a 4-channel remote controlling 9 different light, 24 sound and other special functions (e.g. Vibration effect) can be generated with the multi-function unit MFC-02. The sound effects were recorded on a big block V8 and a turbo engine.

This text is machine translated.

Features

  • Lighting effects for up to 33 LEDs: parking
  • Low beam
  • Distance beam
  • Fog lights
  • Additional lights
  • Blinker
  • Brake light
  • Reversing light
  • Warning lights
  • Sound effects ever V8 engine / turbo engine: engine start
  • Neutral
  • Driving
  • Stop the engine
  • High change gear
  • Down shifting
  • Horn
  • Turn Signal
  • Alarm
  • Special features: Pre-programmed demo mode
  • Vibrations effects while starting the motor
  • Connecting possibilities for MP3 Player.

Scope of delivery

  • Control unit
  • Multifuntional unit
  • Speakers
  • Vibration unit
  • 23 LEDs (8 different types)
  • User manual.

More interesting products

(*All information is plus legal VAT)