• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 56325 MAN 26.540 TGX 1:14 Electric RC model truck Kit

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:14 electric car MAN 26,540 TGX KIT

  • 3-speed manual transmission
  • Aluminium chassis
  • Leaf spring suspension
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Rectangular sign with inscription Scale 1:14, black on white.'
  • 'Level' display with a scale from 'Beginner' to 'Pro', four out of five segments are filled.

Technical specifications

Type

You 26,540 TGX" Unpainted"

Product type

RC model truck

Dim

(L x W x H) 526 x 187 x 293 mm

Engine type

Electric

Model craft type

HGV

Weight

3000 g

Scale

1:14

Model version

Kit

Sheet size

526 mm

Width

187 mm

Height

293 mm

Length

526 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1231775 Tamiya 56325 MAN 26.540 TGX 1:14 Electric RC model truck Kit

Description

A real MAN!

TAMIYA expanded with the facelift of the MAN TGX 26,540 in the Euro 5 version 2013 its RC car-series to another German 3-axle traction engine. Noteworthy is the new radiator grille with the large MAN-Logo. With the 526 mm long and around 3 kg heavy kit model of the MAN-truck of 2007, which was named as truck of the year in 2008, impressive carriages can be assembled. Under the forward tilting cab is the proven and robust Tamiya Truck technology. A powerful electric motor delivers a switchable 3-speed manual gearbox power to both rear axles. A detailed aluminium chassis gives the model the stability it needs. Thanks to its high intrinsic weight and a fifth-wheel plate the MAN TGX 26,540 can be coupled with numerous TAMIYA and CARSON-MODEL SPORT trailers. The optional multifunction unit can simulate almost all sound and lighting functions of the original.

This text is machine translated.

Features

  • Prototypical 2-axial drive
  • Polystyrene driver's cab
  • Tiltable cab (on front)
  • Aerodynamic package
  • Original Faithful interior
  • Aluminum chassis with plastic reinforcements
  • Rear axle with metal bevel gears
  • Meta bevel gear differential
  • 3-speed manual transmission
  • Trailer base plate (fits all Tamiya and Carson trailers)
  • Leaf spring assemblies with shock absorbers at the front and rear
  • Aluminium front axle
  • Aluminium drive shafts

Scope of delivery

  • Assembly Kit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,129.98*

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)