• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Acrylic paint Dark lake grey (matt) XF-54 Glass container 23 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 186.52)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Tamiya acrylic paint, matte

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Dark lake grey (matt)

Product type

Acrylic paint

Container

Glass container

Content

23 ml

Colour type

Acrylic paint

Colour code

XF-54

Documents & Downloads

Datasheet

Datasheet 226313 Tamiya Acrylic paint Dark lake grey (matt) XF-54 Glass container 23 ml

Information

Information 226313 Tamiya Acrylic paint Dark lake grey (matt) XF-54 Glass container 23 ml

Security datasheet

Security datasheet 226313 Tamiya Acrylic paint Dark lake grey (matt) XF-54 Glass container 23 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

Bottle Contents 23 ml Excellent quality colour for all painting work in modelling, also very well suitable for farmer's painting on wood or for glass painting. The non-toxic acrylic paint contains no solvents, is non-fading, can be diluted with water and ideal for spray guns. The colour gives a strong, semi-gloss and waterproof surface. Brushes and other equipment can easily be cleaned with water.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.