• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Sandpaper set 300087010

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 35.75)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sandpaper set (5) 400/600/1000

  • Set of 5

Technical specifications

Product type

Sandpaper set

Dim

(L x W) 227 mm x 93 mm

Length

227 mm

Width

93 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362237 Tamiya Sandpaper set 300087010

Description

Sand paper/abrasive sponge of the highest quality for modifying and finishing (finishing) Tamiya models.
Excellent for grinding plastic, wood, fiber composites, paints/varnishes and metal.
The sharp-edged and dense scattering provides for an even grinding pattern even in the finest grain area. Can be used dry and wet. Low additional behavior. Flexible and tear-resistant paper. Highly flexible and tear-resistant abrasive sponge. Very good adjustment when grinding contours and curves.

This text is machine translated.

Features

  • 2x 400/ 1x 600/2x 1000 grain

Scope of delivery

  • 5x sandpaper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78€ 18.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)