• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 Toyota Gazoo Yaris WRT Brushed 1:10 RC model car Electric Road version 4WD Kit

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Electric Toyota Gazoo Yaris WRT kit

  • Beginner-friendly TT-02 chassis - extremely robustPowerful 540er electric motorElectronic drive controller

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-02

Scale

1:10

Dim

(L x W x H) 416 x 188 x 146 mm

Drive

4WD

Model version

Kit

Age category

14 years and over

Engine type

Electric

Motor type

540 Torque tuned

Width

188 mm

Height

146 mm

Length

416 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876796 Tamiya TT-02 Toyota Gazoo Yaris WRT Brushed 1:10 RC model car Electric Road version 4WD Kit

Description

This version of the TT-02 chassis contains the prototypical Toyota Yaris WRC body. The GAZOO racing dates from the year 2018 and step-WRT version was successful in the rally world cup. Highlight is the multipart body with many attached parts. The original has a 380-horsepower powerful 1.6l 4 cylinder engine and all-wheel drive.

This text is machine translated.

Features

  • Kit model in scale 1:10
  • Encapsulated 4WD all-wheel drive
  • Prototypical, transparent 2018 yaris WRC polycarbonate body including attachment parts
  • 2 different fronts, light inserts and much more.
  • Independent suspension front and rear
  • Dish rims and radial tires.

Scope of delivery

  • Assembly Kit
  • Electric drive regulator
  • User manual.

Hints

There are no rear light inserts included and LEDs (front/rear).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.