• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02D Nismo R34 GT-R Z-Tune Brushed 1:10 RC model car Electric Road version 4WD Kit

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1:10 Electric Nismo R34 GT-R Z-tune kit

  • Drift tech tires
  • 540 Sport Tuned electric motor
  • Alu-Motrorkuhler
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-02D

Scale

1:10

Drive

4WD

Wheelbase

257 mm

Model version

Kit

Age category

14 years and over

Engine type

Electric

Motor type

540 Sport tuned

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666529 Tamiya TT-02D Nismo R34 GT-R Z-Tune Brushed 1:10 RC model car Electric Road version 4WD Kit

Description

The simple drift fun for all! With the TAMIYA Skyline R33, Tamiya presents a drift entry-level model on the basis of the TT-02 chassis in a special "D" drift spec design.
The kit contains many tuning parts, as well as special drift-tec tires. Simply by equipping the tires, the model can even be used as roads touring car. The R34 is the fifth generation of the legendary Skyline GT-R models and presented in 2005 at the Tokyo Trade Fair. The Z-tuned version was a very impressive muscle man and was of the Nissan own motor-sports department NISMO built. The engine was a 500 hp 2.8 liter with 8,000 RPM.
From the original, only 20 pieces. With the TAMIYA R34 can now each skyline fan so a rocket!

This text is machine translated.

Features

  • Kit model in scale 1:10
  • Detailed polycarbonate body (including window masking film for the lacquer finish)
  • Robust TT-02D body (Drift Tuned)
  • CVA hydraulic shock absorbers
  • Ball Bearings
  • Aluminum motor cooler
  • Drift tech tires
  • 4 WD cardan drive with guarded drive train.

Scope of delivery

  • Assembly Kit
  • Electronic speed controller
  • Instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)