User & Safety Instructions 218690 TAMS Elektronik 22-01-046 Delay Prefab component
Description
For delaying an earth impulse for a set time.
Features
When an earth impulse is applied to the input of the component (e.g. a switch is pressed for a certain amount of time), the output remains open at first for the set time (between 0 and approx. 60 seconds), the consumer connected downstream thus remains without power. After the lapse of the set time the output produces an earth impulse, which has the same length as the input impulse.
Hints
Suitable housing type Conrad-Art- No. 52 26 00-XX.
Description
For delaying an earth impulse for a set time.
Features
When an earth impulse is applied to the input of the component (e.g. a switch is pressed for a certain amount of time), the output remains open at first for the set time (between 0 and approx. 60 seconds), the consumer connected downstream thus remains without power. After the lapse of the set time the output produces an earth impulse, which has the same length as the input impulse.
Hints
Suitable housing type Conrad-Art- No. 52 26 00-XX.