• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 72-00336-01-C Power distributor board Prefab component

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power Distribution Board Power Block Version "TB"

  • Connect several consumers easily, quickly, safely and clearly to the common power supply!
  • Version TB with 2-pin screw connection terminal for the connection of the power supply via connection cable with open ends

Technical specifications

  • Maximal total current: 10 A
  • 28 screw connection terminals
  • Voltage source with 2-pin screw connection terminal for the connection of the power supply via connection cable with open ends
Product type

Power distributor board

Type

Prefab component

Length

100 mm

Width

27 mm

Dim

(L x W) 100 mm x 27 mm

Age category

15 years and over

Weight

35 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207346 TAMS Elektronik 72-00336-01-C Power distributor board Prefab component

Description

The Power Block makes it possible to connect several consumers to a transformer, a power supply or a booster quickly, securely and clearly! The LEDs indicate on which side the positive voltage is applied. Both LEDs light up in the case of alternating current. Multiple Power blocks can be cascaded.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.