• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 51-01056-01 Multi-timer Prefab component

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-timer

Type

Prefab component

Operating voltage

12 - 18 V DC/AC

Length

73 mm

Width

80 mm

Dim

(L x W) 73 mm x 80 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 455386 TAMS Elektronik 51-01056-01 Multi-timer Prefab component

Description

With the multi-timer can be used on analogue and digital model railway systems in a simple way various time solve problems. The 4 switching outputs can be used as a timer, impulse delay or as random control.
The switching times are between 0.1 s and 4.5 minutes. You can individually for each of the 4 outputs and each switching variant via a potentiometer can be set. Alternatively, you can use the multi-timer to DC and AC systems as signalbeinflussung and control the vehicle in a section can be used.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.