• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83000916 Bottom padding 1-piece (L x W x H) 164 x 258 x 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bottom padding S, knotted

  • Compatible with: Systainer ³ S 76 + 147, Systainer ³ S 76, transparent cover, MINI-systainer® T-Loc I+III.
  • Special nub structure

Technical specifications

  • Base material: PUR-foam
  • Weight 0.009 kg
Product type

Bottom padding

Width

258 mm

Height

10 mm

Length

164 mm

Dim

(L x W x H) 164 x 258 x 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315070 Tanos 83000916 Bottom padding 1-piece (L x W x H) 164 x 258 x 10 mm

Description

Our potted bottom cushion is made of high quality PUR foam and offers reliable protection against impact and shock. Thanks to the special knob structure, an additional damping is guaranteed. Whether you're transporting sensitive tools, electronic devices, or other equipment, everything is optimally protected and securely fixed.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)