• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83000918 Foam insert 1-piece (L x W x H) 164 x 258 x 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cube cushion S, soft, 40 mm

  • Compatible with: Systainer ³ S 76 + 147, Systainer ³ S 76, transparent cover, MINI-systainer® T-Loc I+III.

Technical specifications

  • Base material: PUR-foam
  • Weight 0.034 kg
Product type

Foam insert

Width

258 mm

Height

40 mm

Length

164 mm

Dim

(L x W x H) 164 x 258 x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315071 Tanos 83000918 Foam insert 1-piece (L x W x H) 164 x 258 x 40 mm

Description

Our cube cushion S offers a flexible solution, perfectly suited when you need an individual insert. The pre-cut dice grid (10 x 10 mm) enable you to design tailor-made inserts for your tools or small parts simply by breaking them out. This allows you to customize the insert to suit your needs and equipment requirements.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)