• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop bag Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Width

265 mm

Height

395 mm

Depth

102 mm

Material

Nylon

Weight

600 g

Factory colour

Black

Dim

(W x H x D) 265 x 395 x 102 mm

Documents & Downloads

Datasheet

Datasheet 1768801 Targus Laptop bag Black

Description

At this beautiful collection of notebook bags is a classic design with a modern twist refreshed. Each of these cases has been carefully restored and boasts elegant versatility. The bags are made from high-quality material, and they are equipped with a protective, padded notebook compartment, so that your notebook at all times. Your padded shoulder strap provides for comfort when carrying. The length of the shoulder strap can be adjusted, and when it is not needed, the belt can even be removed completely. Owing to a number of different large pockets can be easily order in your personal things. These pockets are conveniently and easily accessible in the front zipper pocket.

Protection padded notebook compartment for 13.4"
- Comfort - adjustable shoulder strap. Compact and lightweight
- For Notebooks up to 13.4"

This text is machine translated.