• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop bag Groove X2 Suitable for up to: 33,0 cm (13") Blue

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus Groove X2 Laptop bag

  • Technology-friendly, slim notebook case with protective function in Targus quality
  • Designed for MacBook 13", but suitable for any notebook up to 13
  • Large zipper compartment plus front pocket for storing accessories.
  • Convertible carrying options with the handles or the shoulder strap as a shoulder bag.

Technical specifications

Product type

Laptop bag

Compatible with

MacBook 13"

Suitable for

33,0 cm (13")

Width

36 cm

Height

2.5 cm

Depth

28 cm

Weight

0.4 kg

Factory colour

Blue

Design

Toploader

Dim

(W x H x D) 36 x 2.5 x 28 cm

Documents & Downloads

Datasheet

Datasheet 2248226 Targus Laptop bag Groove X2 Suitable for up to: 33,0 cm (13") Blue

User & Safety Instructions

User & Safety Instructions 2248226 Targus Laptop bag Groove X2 Suitable for up to: 33,0 cm (13") Blue

Description

The Targus Groove X2 slim case keeps your MacBook or notebook safe, with space for everything you need on the go.  Designed to store a notebook, such as the 13-inch MacBook or any other device up to 13-inch screen size, it offers plenty of storage space and compartments for everyday tasks such as valuables, accessories, books and papers. High-quality, water-repellent exterior with color accents.

This text is machine translated.