• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop bag Groove X2 Suitable for up to: 38,1 cm (15") Blue

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus Groove X2 Laptop bag

  • Technology-friendly, slim notebook case with protective function in Targus quality
  • Designed for MacBook 15", but suitable for any notebook up to 15"
  • Large zipper compartment plus front pocket for storing accessories.
  • Convertible carrying options with the handles or the shoulder strap as a shoulder bag.

Technical specifications

Product type

Laptop bag

Compatible with

MacBook 15"

Suitable for

38,1 cm (15")

Width

38 cm

Height

4 cm

Depth

30 cm

Weight

0.42 kg

Factory colour

Blue

Design

Toploader

Dim

(W x H x D) 38 x 4 x 30 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2248224 Targus Laptop bag Groove X2 Suitable for up to: 38,1 cm (15") Blue

User & Safety Instructions

User & Safety Instructions 2248224 Targus Laptop bag Groove X2 Suitable for up to: 38,1 cm (15") Blue

Description

The Targus Groove X2 slim case keeps your MacBook or notebook safe, with space for everything you need on the go.  Designed to store a notebook, such as a 15-inch MacBook or other device up to 15-inch screen size, it offers plenty of storage space and compartments for everyday tasks such as valuables, accessories, books and papers. High-quality, water-repellent exterior with color accents.

This text is machine translated.