• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B59990-C120-A70 PTC thermistor 55 Ω 1 pc(s)

1/2
Image similar
Product type
PTC thermistor
Resistance
55 Ω
Content
1 pc(s)
I<sub>N</sub>
50 mA
I S max/A
0.7 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

625 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B59990-C120-A70 PTC thermistor 55 Ω 1 pc(s)

Our service for you

Technical specifications

Product type

PTC thermistor

Resistance

55 Ω

IN

50 mA

I S max/A

0.7 A

Umax

(TA = 60 °C) 80 V

Dimensions

(bmax x Ødmax x hmax) 4 x 0.5 x 7.5 mm

Manufacturer part #

B59990-C120-A70

Content

1 pc(s)

Dim

(bmax x Ødmax x hmax) 4 x 0.5 x 7.5 mm

RoHS-compliant

Yes

Type

B59990-C120-A70

Documents & Downloads

Datasheet

Datasheet 500489 TDK B59990-C120-A70 PTC thermistor 55 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500489 TDK B59990-C120-A70 PTC thermistor 55 Ω 1 pc(s)

Description

Features

  • Coated