• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK PTC thermistor 150 Ω 1 pc(s)

Product type
PTC thermistor
Resistance
150 Ω
Tolerance ±
25 %
Content
1 pc(s)
Manufacturer part #
B59890C0080A070
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.26893 / piece)
€ 1.27
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD Packaging: No ESD
  • Series B598
  • Delivery form: Loose
  • Diameter, Resistance element 4 mm
  • Diameter, connection wire 0.5 mm
  • Resistance value 150 ohms
  • Unit of resistance: Ohm
  • Resistance value_1: 150
  • Resistance tolerance: ±25 %
  • Rated temperature 80°C.
  • Max. OPERATING VOLTAGE (DC) 265 V DC
  • Max. OPERATING VOLTAGE (AC) 265 V AC
  • Nominal voltage: 230 V
  • Max. permissible switching current at Umax 0.2 A
  • Switching current: 40 mA
  • Residual current at Umax 3 mA
  • Approvals UL
Product type

PTC thermistor

Resistance

150 Ω

Tolerance ±

25 %

Manufacturer part #

B59890C0080A070

Content

1 pc(s)

RoHS-compliant

Yes

Type

B59890C0080A070

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3523614 TDK PTC thermistor 150 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523614 TDK PTC thermistor 150 Ω 1 pc(s)

Description

Ceramic PTC thermistors protect electrical consumers such as motors, transformers, etc., and electronic circuits (line card)

This text is machine translated.

Features

  • PTC resistor
  • In contrast to plastic-based PTC's, the ceramic PTC thermistor reverts to its initial resistance value even after often cools down.
  • They respond to impermissibly high currents and protect when predefined temperature limits are exceeded; the power loss absorbed by the entire circuit is limited by increasing the resistance and reducing the current to a harmless residual value.
  • The PTC thermistor is not replaced, but performs its protection function immediately after a short cooling down time.
  • Cold-conducting disc, sheathed
  • Pinhole gap 5mm