• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B59995-C120-A70 PTC thermistor 13 Ω 1 pc(s)

1/2
Image similar
Product type
PTC thermistor
Resistance
13 Ω
Content
1 pc(s)
I<sub>N</sub>
120 mA
I S max/A
0.7 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

409 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B59995-C120-A70 PTC thermistor 13 Ω 1 pc(s)

Our service for you

Technical specifications

Product type

PTC thermistor

Resistance

13 Ω

IN

120 mA

I S max/A

0.7 A

Umax

(TA = 60 °C) 30 V

Manufacturer part #

B59995-C120-A70

Content

1 pc(s)

RoHS-compliant

Yes

Type

B59995-C120-A70

Documents & Downloads

Datasheet

Datasheet 500561 TDK B59995-C120-A70 PTC thermistor 13 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500561 TDK B59995-C120-A70 PTC thermistor 13 Ω 1 pc(s)

Description

Features

  • Coated