• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK PTC thermistor Radial lead 0.8 Ω 1 pc(s)

Product type
PTC thermistor
Type
Radial lead
Resistance
0.8 Ω
Tolerance ±
25 %
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ceramic PTC thermistors protect electrical consumers such as motors, transformers, etc., and electronic circuits (line card)
  • ESD Packaging: No ESD
  • Series B599
  • Delivery form: Loose
  • Diameter, Resistance element 13.5 mm
  • Diameter, connection wire 0.6 mm
  • Resistance tolerance: ±25 %
  • Rated temperature 120°C.
  • Max. OPERATING VOLTAGE (DC) 30 V DC
  • Max. OPERATING VOLTAGE (AC) 30 V AC
  • Nominal voltage: 24 V
  • Max. permissible switching current at Umax 5.5 A
  • Switching current: 1,700 mA
  • Residual current at Umax 80 mA
  • Approvals UL
Product type

PTC thermistor

Type

Radial lead

Resistance

0.8 Ω

Tolerance ±

25 %

Manufacturer part #

B59955C0120A070

Content

1 pc(s)

RoHS-compliant

Yes

Type

B59955C0120A070

Height

17.0 mm

Mounting type

PCB mount

Nominal current

850 mA

CS

5 mm

Operating temperature (max.)

125 °C

Operating temperature (min.)

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465070 TDK PTC thermistor Radial lead 0.8 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465070 TDK PTC thermistor Radial lead 0.8 Ω 1 pc(s)

Description

PTC thermistor B59 25% RM5.08

This text is machine translated.

Features

  • PTC resistor
  • In contrast to plastic-based PTC's, the ceramic PTC thermistor reverts to its initial resistance value even after often cools down.
  • They respond to impermissibly high currents and protect when predefined temperature limits are exceeded; the power loss absorbed by the entire circuit is limited by increasing the resistance and reducing the current to a harmless residual value.
  • The PTC thermistor is not replaced, but performs its protection function immediately after a short cooling down time.
  • Cold-conducting disc, sheathed
  • Pinhole gap 5mm