• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72205S0300K101 Metal oxide varistor 47 V 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
Type
circular
V<sub>v</sub>
47 V
CS
5 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.18221 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD Packaging: No ESD
  • Series B722
  • Delivery form: Loose
  • Diameter, Resistance element 7 mm
  • Diameter, connection wire 0.6 mm
  • Solder-ability 245 °C / 3 s.
  • Resistance value_1: 0
  • Power loss, max. 0.01 W.
  • Max. OPERATING VOLTAGE (DC) 38 V DC
  • Max. OPERATING VOLTAGE (AC) 30 V AC
  • Testing voltage 2,500 V
  • Varistor voltage (@1mA) 47 V
  • Surge current 100 A.
  • Energy absorption 0.9 J
  • Capacity, type: 720 pF
  • Response time, max. 25 ns
  • Insulation resistance 10 MOhm
  • APPROVALS UL,CSA,VDE,IEC,CQC,UL 94 V0
Packaging type

Bulk

Product type

Metal oxide varistor

Type

circular

Vv

47 V

Material

Epoxide

CS

5 mm

Content

1 pc(s)

(Ø)

7 mm

Height

33.5 mm

Width

3.6 mm

Manufacturer part #

B72205S0300K101

Dim

(Ø x H) 7 mm x 33.5 mm

Capacitance

720 pF

RoHS-compliant

Yes

Peak current I(pp)

100 A

Type

B72205S0300K101

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3523625 TDK B72205S0300K101 Metal oxide varistor 47 V 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3523625 TDK B72205S0300K101 Metal oxide varistor 47 V 1 pc(s) Bulk

Description

Metal oxide varistors

This text is machine translated.

Features

  • • Round varistor elements, wired
  • • UL94V-0 epoxy coating
  • • No load reduction up to 85°C.

More interesting products

(*All information is plus legal VAT)